PDP SEO Portlet

FDMC86139P

P-Channel PowerTrench® MOSFET -100V, -15A, 67mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDMC86139P
Secondary Manufacturer Part#: FDMC86139P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FDMC86139P is a -100V, -15A, 67mohm P-channel POWERTRENCH® MOSFET. This very high-density process is especially tailored to minimize on-state resistance and optimized for superior switching performance.

  • Max rDS(on) = 67mohm at VGS = -10V, ID = -4.4A
  • Max rDS(on) = 89mohm at VGS = -6V, ID = -3.6A
  • Very low RDS-on mid voltage P channel silicon technology optimized for low Qg
  • Optimized for fast switching applications as well as load switch applications
  • 100% UIL tested
  • 4V max gate source threshold voltage
  • 40W power dissipation
  • 8 pin WDFN package
  • Operating and storage junction temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
P Channel
15 A
67 mOhm
100 V
4 V
8
150 °C
40 W
WDFN
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.7784
6000+
$0.76314
12000+
$0.75232
24000+
$0.7418
48000+
$0.72975