PDP SEO Portlet

FDMC86116LZ

Power MOSFET, N Channel, 100 V, 7.5 A, 0.103 ohm, Power 33, Surface Mount

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDMC86116LZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded Gate MOSFET Technology
  • Max r DS(on) = 103 m O at V GS = 10 V, ID = 3.3 A
  • Max r DS(on) = 153 m O at V GS = 4.5 V, ID = 2.7 A
  • HBM ESD protection level > 3 KV typical (Note 4)
  • 100% UIL Tested
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
8 Pins
100 V
null
10 V
null
Surface Mount
null
null
N Channel
103 mohm
150 °C
3.3 A
2.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.41963
3000+
$0.41963
6000+
$0.41458
12000+
$0.4114
24000+
$0.4093
48000+
$0.40721
SubTotal:
$1,258.89