PDP SEO Portlet

FDMC8588DC

N-Channel PowerTrench® MOSFET 25V, 40A, 5.7mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDMC8588DC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual Cool TM Top Side Cooling PQFN package
  • Max r DS(on) = 5.7 m O at V GS = 4.5 V, ID = 17 A
  • State-of-the-art switching performance
  • Lower output capacitance, gate resistance, and gate charge boost efficiency
  • Shielded gate technology reduces switch node ringing and increases immunity to EMI and cross conduction
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
8 Pins
25 V
null
10 V
null
Surface Mount
null
null
N Channel
5 mohm
150 °C
40 A
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 1.06098
3000+
$1.06098
6000+
$1.04819
12000+
$1.03571
24000+
$1.03081
48000+
$1.02353
SubTotal:
$3,182.94