PDP SEO Portlet

FDMC8200

Dual N-Channel PowerTrench® MOSFET 30V, 9.5mO and 20mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDMC8200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDMC8200 is a PowerTrench® dual N-channel MOSFET in a dual Power33 package. The switch node has been internally connected to enable easy placement and routing of synchronous buck converters. The control MOSFET (Q1) and synchronous MOSFET (Q2) have been designed to provide optimal power efficiency. The device is suitable for use with mobile computing, mobile internet devices and general purpose point of load applications.

  • Q1: N-Channel
  • Max. RDS(on) = 20 mO at VGS = 10 V, ID = 6A
  • Max. RDS(on) = 32 mO at VGS = 4.5 V, ID = 5A
  • Q2: N-Channel
  • Max. RDS(on) = 9.5 mO at VGS = 10 V, ID = 9A
  • Max. RDS(on) = 13.5 mO at VGS = 4.5 V, ID = 7A
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
8 Pins
30 V
null
null
null
null
null
2.2 W
Dual N Channel
9500 µohm
150 °C
18 A
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.28858
3000+
$0.28858
6000+
$0.28713
12000+
$0.28567
24000+
$0.28421
48000+
$0.28276
SubTotal:
$865.74