PDP SEO Portlet

FDMC8026S

N-Channel PowerTrench® SyncFET™ 30V, 21A, 4.4mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDMC8026S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Max r DS(on) = 4.4 m O at V GS = 10 V, I D = 19 A
  • Max r DS(on) = 5.2 m O at V GS = 4.5 V, I D = 17.5 A
  • Advanced package and silicon combination for low r DS(on) and high efficiency
  • SyncFET Schottky Body Diode
  • MSL1 robust package design
  • 100% UIL tested
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
8 Pins
30 V
null
10 V
null
Surface Mount
null
null
N Channel
4.4 mohm
150 °C
19 A
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.33333
3000+
$0.33333
6000+
$0.325
12000+
$0.32099
24000+
$0.31707
48000+
$0.31325
SubTotal:
$999.99