PDP SEO Portlet

FDMC6675BZ

P-Channel Power Trench® MOSFET -30V, -20A, 14.4mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDMC6675BZ
Secondary Manufacturer Part#: FDMC6675BZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDMC6675BZ is a P-channel MOSFET produced using PowerTrench® process. It is designed to minimize losses in load switch applications. Advancements in both silicon and package technologies have been combined to offer the lowest RDS (ON) and ESD protection. It is suitable for load switch and battery pack applications.

  • High performance Trench technology for extremely low RDS (ON)
  • High power and current handling capability
  • 8kV typical HBM ESD protection level

Technical Attributes

Find Similar Parts

Description Value
P Channel
20
14.4
30
3
8
150 °C
36
WDFN
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.425
6000+
$0.41988
12000+
$0.41488
24000+
$0.41292
48000+
$0.41