PDP SEO Portlet

FDMC012N03

N-Channel Power Trench® MOSFET 30 V, 1.23 mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDMC012N03
Secondary Manufacturer Part#: FDMC012N03
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FDMC012N03 is a 30V, 1.23mohm, N-channel Power Trench® MOSFET. This is produced using advanced Power Trench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance. Typical applications include DC-DC conversion.

  • Max rDS(on) = 1.23mohm at VGS = 10V, ID = 35A
  • Max rDS(on) = 1.46mohm at VGS = 4.5V, ID = 32A
  • High performance technology for extremely low rDS(on)
  • 2V max gate source threshold voltage
  • 185A continuous drain current Id
  • 64W power dissipation
  • 8 pin Power 33 package
  • Operating and storage junction temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
185
1.23
30
2
8
150 °C
64
Power 33
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1429  Mult:1  
USD $:
1429+
$0.50372
2858+
$0.50115
5716+
$0.49858
11432+
$0.49601
22864+
$0.49344