PDP SEO Portlet

FDMA8051L

Power MOSFET, N Channel, 40 V, 10 A, 0.014 ohm, WDFN, Surface Mount

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDMA8051L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Max r DS(on) = 14 m O at V GS = 10 V, I D = 10 A
  • Max r DS(on) = 18 m O at V GS = 4.5 V, I D = 8.5 A
  • Low Profile - 0.8 mm maximum in the new package MicroFET 2x2 mm
  • Free from halogenated compounds and antimony oxides
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
40 V
null
10 V
null
Surface Mount
null
2.4 W
N Channel
14 mohm
150 °C
10 A
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0.19719
6000+
$0.19719
12000+
$0.19619
24000+
$0.1952
48000+
$0.1942
96000+
$0.1932
SubTotal:
$1,183.14