PDP SEO Portlet

FDMA6676PZ

Single P-Channel PowerTrench® MOSFET -30V, -11A, 13.5mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDMA6676PZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Max r DS(on) = 13.5 m O @ V GS = -10 V
  • 25V V GS Extended Operating Rating
  • 30V V DS Blocking
  • 2x2mm Form Factor
  • Low Profile - 0.8 mm maximum
  • Integrate d Protection Diode
  • RoHS Compliant
  • Halo gen Free

Technical Attributes

Find Similar Parts

Description Value
null
30 V
null
10 V
null
Surface Mount
null
null
P Channel
13.5 mohm
150 °C
11 A
2.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.3718
3000+
$0.3718
6000+
$0.3625
12000+
$0.35802
24000+
$0.35366
48000+
$0.3494
SubTotal:
$1,115.40