PDP SEO Portlet

FDMA520PZ

P-Channel PowerTrench® MOSFET -20V, -7.3A, 30mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDMA520PZ
Secondary Manufacturer Part#: FDMA520PZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDMA520PZ is a -20V Single P-Channel PowerTrench MOSFET This device is designed specifically for battery charge or load switching in cellular handset and other ultraportable applications.It features a MOSFET with low on-state resistance.The MicroFET 2X2 package offers exceptional thermal performance for its physical size and is well suited to linear mode applications.

  • Max rDS(on) = 30mO at VGS = -4.5V, ID = -7.3A
  • Max rDS(on) = 53mO at VGS = -2.5V, ID = -5.5A
  • Low profile–0.8mm maximum–in the new package MicroFET 2X2 mm
  • HBM ESD protection level > 3k V typical
  • Free from halogenated compounds and antimony oxides
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
P Channel
7.3
30 mOhm
20
1.6
6
150 °C
2.4
MicroFET
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1613  Mult:1  
USD $: