FDLL4148
Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: FDLL4148
Secondary Manufacturer Part#: FDLL4148
- RoHS 10 Compliant
- Tariff Charges
The FDLL4148 is a high conductance fast Small Signal Diode for general usage and suitable for many different applications.
- Cathode is denoted with a black band
- -65 to 200°C Storage temperature range
- -55 to 175°C Operating junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| SOD-80 (MiniMELF) | ||
| Single | ||
| Surface Mount | ||
| 4 A | ||
| 1 V | ||
| 2 | ||
| 175 °C | ||
| FDLL4x48 Series | ||
| 100 V | ||
| 4 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |