FDLL4148-D87Z
Diode Small Signal Switching 100V 0.3A 2-Pin LL-34 T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: FDLL4148-D87Z
Secondary Manufacturer Part#: FDLL4148-D87Z
- RoHS 10 Compliant
- Tariff Charges
The FDLL4148_D87Z is a high conductance fast Small Signal Diode for general usage and suitable for many different applications.
- Cathode is denoted with a black band
- -65 to 200°C Storage temperature range
- -55 to 175°C Operating junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOD-80 (MiniMELF) | ||
| Single | ||
| Surface Mount | ||
| 4 | ||
| 1 | ||
| 2 | ||
| 175 °C | ||
| FDLL4x48 Series | ||
| 100 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |