PDP SEO Portlet

FDG1024NZ

Dual N-Channel PowerTrench® MOSFET 20 V, 1.2 A, 175 mO

Manufacturer:onsemi
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: FDG1024NZ
Secondary Manufacturer Part#: FDG1024NZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDG1024NZ is a dual N-channel logic level enhancement-mode MOSFET with high cell density and DMOS technology. This very high density process is especially tailored to minimize ON-state resistance. This device has been designed especially for low voltage applications as a replacement for bipolar digital transistors and small signal MOSFETs. Since bias resistors are not required, this dual digital FET can replace several different digital transistors, with different bias resistor values.

  • Very low level gate drive requirements allowing operation in 1.5V circuits (VGS (th) 1V)
  • Very small package outline
  • ±8V Gate to source voltage
  • 1.2A Continuous drain current
  • 6A Pulsed drain current

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
1.2
175
20
6
150 °C
360
SOT-363

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: