PDP SEO Portlet

FDFM2N111

Integrated N-Channel PowerTrench® MOSFET and Schottky Diode 20 V, 4 A, 100 mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDFM2N111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4 A, 20 V
    • RDS(ON) = 100m? @ VGS = 4.5 V
    • RDS(ON) = 150m? @ VGS = 2.5 V
  • Low Profile - 0.8 mm maximum - in the new package
  • MicroFET 3x3 mm

Technical Attributes

Find Similar Parts

Description Value
null
20 V
null
4.5 V
null
Surface Mount
null
null
N Channel
100 mohm
150 °C
4 A
1.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00