FDD86380_F085
Transistor MOSFET N-CH 80V 50A 3-Pin DPAK T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDD86380_F085
Secondary Manufacturer Part#: FDD86380_F085
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 50 | ||
| 13.5 | ||
| 80 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 75 | ||
| AEC-Q101 | ||
| TO-252 (DPAK) | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |