PDP SEO Portlet

FDD86250

N-Channel Shielded Gate PowerTrench® MOSFET 150 V, 51 A, 22 mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDD86250
Secondary Manufacturer Part#: FDD86250
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDD86250 is a 150V N-channel shielded gate PowerTrench® MOSFET has been specially tailored to minimize the on-state resistance and to maintain low gate charge for superior switching performance. The latest medium voltage power MOSFET is optimized power switches combining small gate charge (QG), small reverse recovery charge (Qrr) and soft reverse recovery body diode, which contributes fast switching for synchronous rectification in AC/DC power supplies. It employs shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (figure of merit (QGxRDS(ON))) of these devices is 66% lower than that of previous generation. Soft body diode performance of new PowerTrench® MOSFET is able to eliminate snubber circuit or replace higher voltage rating - MOSFET need circuit because it can minimize the undesirable voltage spikes in synchronous rectification. This product is general usage and suitable for many different applications.

  • Shielded gate MOSFET technology
  • 100% UIL tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
51
22 mOhm
150
4
3
150 °C
132
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.6
5000+
$0.56757
10000+
$0.55263
20000+
$0.53846
40000+
$0.525