PDP SEO Portlet

FDD5N50UTM-WS

UniFETTM Ultra FRFETTM MOSFET, N-Channel, 500 V, 3 A, 2 O, DPAK

Manufacturer:onsemi
Product Category: Discretes, Other Discretes
Avnet Manufacturer Part #: FDD5N50UTM-WS
Secondary Manufacturer Part#: FDD5N50UTM-WS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The UniFET MOSFET is high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. UniFET Ultra FRFET TM MOSFET has much superior body diode reverse recovery performance. Its t rr is less than 50nsec and the reverse dv/d t immunity is 20V/nsec while normal planar MOSFETs have over 200nsec and 4.5V/nsec respectively. Therefore UniFET Ultra FRFET MOSFET can remove additional component and improve system reliability in certain applications that require performance improvement of the MOSFET’s body diode. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

  • R DS(on) = 1.65 O (Typ.) @ V GS = 10 V, I D = 1.5 A
  • Low Gate Charge (Typ. 11 nC)
  • Low C rss (Typ. 5 pF)
  • 100% Avalanche Tested
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 3 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.35829
5000+
$0.35646
10000+
$0.35463
20000+
$0.3528
40000+
$0.35098