FDD5N50NZTM
Power MOSFET, N Channel, 500 V, 4 A, 1.38 ohm, TO-252 (DPAK), Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDD5N50NZTM
- RoHS 10 Compliant
- Tariff Charges
- R DS(on) = 1.38 O (Typ.) @ V GS = 10 V, I D = 2 A
- Low Gate Charge (Typ. 9 nC)
- Low C rss (Typ. 4 pF)
- 100% Avalanche Tested
- Improved dv/dt Capability
- ESD Improved Capability
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 500 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 1.5 ohm | ||
| 150 °C | ||
| 4 A | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |