FDD4685_F085P
Trans MOSFET P-CH 40V 32A 3-Pin TO-252 T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDD4685_F085P
Secondary Manufacturer Part#: FDD4685_F085P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 32 | ||
| 27 mOhm | ||
| 40 | ||
| 3 | ||
| 3 | ||
| 175 °C | ||
| 83 | ||
| AEC-Q101 | ||
| TO-252 (DPAK) | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |