PDP SEO Portlet

FDD3N40TM

Power MOSFET, N-Channel, UniFETTM, 400V, 2A, 3.4?, DPAK

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDD3N40TM
Secondary Manufacturer Part#: FDD3N40TM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The UniFET MOSFET is high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

  • RDS(on) = 3.4 O (Typ.) @ VGS = 10 V, ID = 1 A
  • Low Gate Charge (Typ. 4.5 nC)
  • Low Crss (Typ. 3.7 pF)
  • 100% Avalanche Tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
2
3.4
400
5
3
150 °C
30
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.25293
5000+
$0.24988
10000+
$0.2469
20000+
$0.24574
40000+
$0.244