FDD050N03B
N-Channel PowerTrench® MOSFET 30V, 90A, 5.0mO
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDD050N03B
- RoHS 10 Compliant
- Tariff Charges
- R DS(on) = 3.7 m O ( Typ.)@ V GS = 10 V, I D = 25 A
- Fast Switching Speed
- Low Gate Charge, Q G = 33 nC( Typ.)
- High Performance Trench Technology for extremely Low R DS(on)
- High Power and Current Handling Capability
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 30 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 5 mohm | ||
| 175 °C | ||
| 90 A | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |