PDP SEO Portlet

FDC6401N

Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 3.0A, 70mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDC6401N
Secondary Manufacturer Part#: FDC6401N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDC6401N is a dual N-channel MOSFET designed specifically to improve the overall efficiency of DC-to-DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS (ON) and fast switching speed. The device is suitable for use with DC-to-DC converters and battery protected applications.

  • Low gate charge
  • High performance Trench technology for extremely low RDS (ON)
  • High power and current handling capability
  • ±12V Gate to source voltage
  • 3A Continuous drain/output current
  • 12A Pulsed drain/output current

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
3 A
70 mOhm
20 V
6
150 °C
960 mW
TSOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.24367
6000+
$0.23515
12000+
$0.23174
24000+
$0.22834
48000+
$0.22493