FDC6330L
Integrated Load Switch, High Side, Active High, 1 Output, 20V, 2.5A, SSOT-6
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: FDC6330L
Secondary Manufacturer Part#: FDC6330L
- RoHS 10 Compliant
- Tariff Charges
The FDC6330L is an integrated load switch in 6 pin SSOT package. This load switch integrates a small N channel power MOSFET (Q1) which drives large P channel power MOSFET (Q2).
- Input voltage range from 3V to 20V
- Load current of 2.3A (continuous) and 10A (pulsed)
- Control MOSFET (Q1) includes zener protection for ESD ruggedness (6KV human body model)
- High performance PowerTrench technology for extremely low on-resistance
- Operating temperature range from -55°C to 150°C
- Static on-resistance of (Ron) 0.054ohm at Vgs=-12V and ID=-2.3A
- Maximum power dissipation of 0.7W
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 A | ||
| TSOT-23 | ||
| 20 V | ||
| Matte Tin | ||
| 260 | ||
| 1.6 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 6 | ||
| 1 | ||
| Active High | ||
| 81 mOhm | ||
| -55 to 150 °C | ||
| 150 °C | ||
| -55 °C | ||
| 6SuperSOT | ||
| 6 | ||
| High Side | ||
| 3 x 1.7 x 1 mm | ||
| SuperSOT | ||
| 0.081 Ohm | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |