PDP SEO Portlet

FDC6327C

Dual N & P-Channel PowerTrench® MOSFET, 2.5V Specified

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDC6327C
Secondary Manufacturer Part#: FDC6327C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDC6327C is a dual N/P-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize ON-state resistance and yet maintain low gate charge for superior switching performance. This device has been designed to offer exceptional power dissipation in a very small footprint for applications where the bigger more expensive packages are impractical. It is suitable for use with load switch and DC-to-DC converter applications.

  • Low gate charge
  • Fast switching speed
  • High performance Trench technology for extremely low RDS (ON)
  • Small footprint
  • Low profile

Technical Attributes

Find Similar Parts

Description Value
Complementary N and P Channel
2.7 A
1.9 A
80 mOhm
170 mOhm
20 V
20 V
6
150 °C
960 mW
960 mW
TSOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  69000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.32432
6000+
$0.31298
12000+
$0.30845
24000+
$0.30391
48000+
$0.29938