FDC6326L
Integrated Load Switch
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: FDC6326L
Secondary Manufacturer Part#: FDC6326L
- RoHS 10 Compliant
- Tariff Charges
The FDC6326L is an Integrated Load Switch particularly suited for compact power management in portable electronic equipment where 3 to 20V input and 1.8A output current capability are needed.
- 3 to 20V Input voltage range
- 2.5 to 9V ON/OFF Voltage range
- 0.7W Maximum power dissipation
- VDROP = 0.20V at VIN = 12V, IL = 1.5A. R(ON) = 0.125O
- VDROP = 0.20V at VIN = 5V, IL = 1A. R(ON) = 0.20O
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.8 A | ||
| 3 to 20 V | ||
| Matte Tin | ||
| 260 | ||
| 1 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 200 mOhm | ||
| -55 to 150 °C | ||
| 150 °C | ||
| -55 °C | ||
| 6SuperSOT | ||
| 6 | ||
| 3 x 1.7 x 1 mm | ||
| SuperSOT | ||
| 0.14 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |