PDP SEO Portlet

FDC6320C

Dual N & P Channel Digital FET 25V

Manufacturer:onsemi
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: FDC6320C
Secondary Manufacturer Part#: FDC6320C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDC6320C is a dual N/P-channel Digital FET with high cell density and DMOS technology. This very high density process is especially tailored to minimize ON-state resistance. The device is an improved design especially for low voltage applications as a replacement for bipolar digital transistors in load switching applications. Since bias resistors are not required, this dual digital FET can replace several digital transistors with difference bias resistors.

  • Very low level gate drive requirements allowing direct operation in 3V circuits
  • Gate-source Zener for ESD ruggedness

Technical Attributes

Find Similar Parts

Description Value
N and P Channe
0.22
0.12
4
4.5
25
25
6
150 °C
900
900
TSOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4546  Mult:1  
USD $:
4546+
$0.1715
9092+
$0.17062
18184+
$0.16975
36368+
$0.16888
72736+
$0.168