PDP SEO Portlet

FDC6318P

Dual MOSFET, P Channel, 12 V, 2.5 A

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDC6318P
Secondary Manufacturer Part#: FDC6318P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDC6318P is a dual P-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize ON-state resistance and yet maintain low gate charge for superior switching performance.

  • High performance Trench technology for extremely low RDS (ON)
  • Small footprint
  • Low profile
  • ±8V Gate to source voltage
  • -2.5A Continuous drain/output current
  • -7A Pulsed drain/output current

Technical Attributes

Find Similar Parts

Description Value
Dual P Channel
2.5
90
12
6
150 °C
960
TSOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.23805
6000+
$0.23518
12000+
$0.23238
24000+
$0.23128
48000+
$0.22965