PDP SEO Portlet

FDBL86363-F085

N-Channel PowerTrench® MOSFET, 80V, 240A, 2.0mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDBL86363-F085
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Typical R DS(on) = 1.5 m O at V GS = 10V, I D = 80 A
  • Typical Q g(tot) = 130 nC at V GS = 10V, I D = 80 A
  • UIS Capability
  • RoHS Compliant
  • Qualified to AEC Q101
  • N-Channel Power Trench® MOSFET 80 V, 240 A, 2.0 mO

Technical Attributes

Find Similar Parts

Description Value
null
80 V
null
10 V
null
Surface Mount
null
null
N Channel
2 mohm
175 °C
240 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 2.13024
2000+
$2.13024
4000+
$2.10458
8000+
$2.07952
16000+
$2.06967
32000+
$2.05506
SubTotal:
$4,260.48