PDP SEO Portlet

FDBL0120N40

N-Channel PowerTrench® MOSFET, 40V, 240A, 1.2mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDBL0120N40
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Typical R DS(on) = 0.9 m O at V GS = 10V, I D = 80 A
  • Typical Q g(tot) = 90 nC at V GS = 10V, I D = 80 A
  • UIS Capability
  • RoHS Compliant
  • N-Channel Power Trench® MOSFET 40 V, 240 A, 1.2 m O

Technical Attributes

Find Similar Parts

Description Value
null
40 V
null
10 V
null
Surface Mount
null
null
N Channel
1.2 mohm
175 °C
240 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 1.2561
2000+
$1.2561
4000+
$1.24096
8000+
$1.22619
16000+
$1.22038
32000+
$1.21176
SubTotal:
$2,512.20