FDB86566_F085
Transistor MOSFET N-CH 60V 110A 3-Pin TO-263 T/R
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDB86566_F085
Secondary Manufacturer Part#: FDB86566_F085
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 110 | ||
| 2.7 mOhm | ||
| 60 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 176 | ||
| AEC-Q101 | ||
| TO-263 (D2PAK) | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |