PDP SEO Portlet

FDB8442-F085

Trans MOSFET N-CH 40V 80A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDB8442-F085
Secondary Manufacturer Part#: FDB8442-F085
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Typ rDS(on) = 2.1mO at VGS = 10V, ID = 80A
  • Typ Qg(10) = 181nC at VGS = 10V
  • Low Miller Charge
  • Low Qrr Body Diode
  • UIS Capability (Single Pulse and Repetitive Pulse)
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
N Channel
28
2.9 mOhm
40
4
3
175 °C
254
AEC-Q101
TO-263AB (D2PA
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:618  Mult:1  
USD $:
618+
$1.5435
1236+
$1.43812
2472+
$1.43075
4944+
$1.42338
9888+
$1.416