PDP SEO Portlet

FDB5800

Power MOSFET, N Channel, 60 V, 80 A, 0.0046 ohm, TO-263AB, Surface Mount

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDB5800
Secondary Manufacturer Part#: FDB5800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDB5800 is a logic level N-channel MOSFET produced using Fairchild Semiconductor's advanced PowerTrench® process. It has been tailored to minimize the ON-state resistance while maintaining superior switching performance. It is suitable for use in power tools and uninterruptible power supplies.

  • High performance Trench technology for extremely low RDS (ON)
  • Low gate charge
  • High power and current handing capability

Technical Attributes

Find Similar Parts

Description Value
N Channel
80
6 mOhm
60
2.5
3
175 °C
242
AEC-Q101
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 287 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.56114
1600+
$1.47676
3200+
$1.4379
6400+
$1.40103
12800+
$1.366