FDB035N10A
Power MOSFET, N Channel, 100 V, 214 A, 0.0035 ohm, TO-263 (D2PAK), Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDB035N10A
- RoHS 10 Compliant
- Tariff Charges
- RDS(on) = 2.4 mO (Typ.) @ VGS = 10 V, ID = 75 A
- Fast Switching Speed
- Low Gate Charge QG = 89 nC ( Typ.)
- High Performance Trench Technology for Extremely Low RDS(on)
- High Power and Current Handling Capability
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 100 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 3.5 mohm | ||
| 175 °C | ||
| 214 A | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |