PDP SEO Portlet

FCPF7N60NT

Power MOSFET, N-Channel, SUPREMOS®, FAST, 600 V, 6.8 A, 520 mO, TO-220F

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FCPF7N60NT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Typ- RDS(on) = 460 m?
  • Ultra Low Gate Charge (Typ Qg = 17.8 nC )
  • Low Effective Output Capacitance (Typ- Coss(eff) = 91 PF )
  • 100% Avalanche Tested
  • ROHS Compliant
  • 30.5W Power Dissipation

Technical Attributes

Find Similar Parts

Description Value
3 Pins
600 V
null
10 V
null
Through Hole
null
null
N Channel
520 mohm
150 °C
6.8 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.66667
1000+
$0.66667
2000+
$0.65
4000+
$0.64198
8000+
$0.63415
16000+
$0.62651
SubTotal:
$666.67