FCPF400N80Z
Power MOSFET, N Channel, 800 V, 11 A, 0.4 ohm, TO-220F, Through Hole
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FCPF400N80Z
- RoHS 10 Compliant
- Tariff Charges
The FCPF400N80Z is a N-channel SuperFET® II high voltage super-junction MOSFET utilizes charge balance technology for outstanding low ON-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dV/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.
- Ultra low gate charge (Qg = 43nC)
- Low effective output capacitance (Coss.eff = 138pF)
- 100% avalanche tested
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 800 V | ||
| null | ||
| 10 V | ||
| null | ||
| Through Hole | ||
| null | ||
| null | ||
| N Channel | ||
| 400 mohm | ||
| 150 °C | ||
| 11 A | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |