PDP SEO Portlet

FCPF2250N80Z

Power MOSFET, N-Channel, SUPERFET® II, 800 V, 2.6 A, 2.25 O, TO-220F

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FCPF2250N80Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Typ- RDS(on) = 1.8?
  • Ultra Low Gate Charge (Typ. Qg = 11 nC )
  • Low Eoss (Typ. 1.1 uJ @ 400V)
  • Low Effective Output Capacitance (Typ- Coss(eff) = 51 PF )
  • 100% Avalanche Tested
  • ROHS Compliant
  • ESD Improved Capacity
  • 21.9W Power Dissipation

Technical Attributes

Find Similar Parts

Description Value
null
800 V
null
10 V
null
Through Hole
null
null
N Channel
2.25 ohm
150 °C
2.6 A
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.92683
1000+
$0.92683
2000+
$0.91566
4000+
$0.90476
8000+
$0.90047
16000+
$0.89412
SubTotal:
$926.83