PDP SEO Portlet

FCPF11N60NT

Power MOSFET, N-Channel, SUPREMOS®, FAST, 600 V, 10.8 A, 299 mO, TO-220F

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FCPF11N60NT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RDS(on) = 255 mO (Typ.) @ VGS = 10 V, ID = 5.4 A
  • Ultra Low Gate Charge (Typ. Qg = 27.4 nC)
  • Low Effective Output Capacitance (Typ. Coss(eff.) = 130 pF)
  • 100% Avalanche Tested
  • RoHS Compliant
  • 32 Watt Power Dissipation

Technical Attributes

Find Similar Parts

Description Value
3 Pins
600 V
null
10 V
null
Through Hole
null
null
N Channel
299 mohm
150 °C
10.8 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.41463
1000+
$1.41463
2000+
$1.39759
4000+
$1.38095
8000+
$1.37441
16000+
$1.36471
SubTotal:
$1,414.63