PDP SEO Portlet

FCPF11N60F

Power MOSFET, N-Channel, SUPERFET®, FRFET®, 600 V, 11 A, 380 mO, TO-220F

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FCPF11N60F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 650V @ TJ = 150°C
  • Typ- RDS(on) = 320 m?
  • Ultra Low Gate Charge (Typ. Qg = 40 nC )
  • Low Effective Output Capacitance (Typ- Coss(eff) = 95 PF )
  • 100% Avalanche Tested
  • ROHS Compliant
  • 125W Power Dissipation

Technical Attributes

Find Similar Parts

Description Value
null
600 V
null
10 V
null
Through Hole
null
null
N Channel
380 mohm
150 °C
11 A
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.85195
1000+
$1.85195
2000+
$1.82964
4000+
$1.80786
8000+
$1.79929
16000+
$1.78659
SubTotal:
$1,851.95