PDP SEO Portlet

FCP36N60N

Power MOSFET, N-Channel, SUPREMOS®, FAST, 600 V, 36 A, 90 mO, TO-220

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FCP36N60N
Secondary Manufacturer Part#: FCP36N60N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FCP36N60N is a N-channel SupreMOS® high voltage super-junction MOSFET employs a deep Trench filling process that differentiates it from the conventional SJ MOSFETs. This advanced technology and precise process control provides lowest Rsp ON-resistance, superior switching performance and ruggedness. SupreMOS MOSFET is suitable for high frequency switching power converter applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

  • Ultra low gate charge (Qg = 86nC)
  • Low effective output capacitance (Coss.eff = 361pF)
  • 100% avalanche tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
36
90 mOhm
600
4
3
150 °C
312
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:169  Mult:1  
USD $:
169+
$4.3461
338+
$4.32415
676+
$4.3022
1352+
$4.28025
2704+
$4.0158