PDP SEO Portlet

FCP20N60

Power MOSFET, N Channel, 600 V, 20 A, 0.15 ohm, TO-220, Through Hole

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FCP20N60
Secondary Manufacturer Part#: 31K6749
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FCP20N60 is a N-channel SuperFET® high voltage super-junction MOSFET utilizes charge balance technology for outstanding low ON-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dV/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

  • Ultra low gate charge (Qg = 75nC)
  • Low effective output capacitance (Coss.eff = 165pF)
  • 100% avalanche tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
20
190 mOhm
600
5
3
150 °C
208
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290085
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 124 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.06
250+
$3.96
500+
$3.85