PDP SEO Portlet

FCP190N65F

Power MOSFET, N-Channel, SUPERFET® II, FRFET®, 650V, 20.6A, 190mO, TO-220

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FCP190N65F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 700V @ TJ = 150°C
  • Typ- RDS(on) = 168 m?
  • Ultra Low Gate Charge (Typ. Qg = 60 nC )
  • Low Effective Output Capacitance (Typ- Coss(eff) = 304 PF )
  • 100% Avalanche Tested
  • ROHS Compliant
  • 208W Power Dissipation

Technical Attributes

Find Similar Parts

Description Value
null
650 V
null
10 V
null
Through Hole
null
null
N Channel
190 mohm
150 °C
20.6 A
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 2.2389
800+
$2.2389
1600+
$2.21193
3200+
$2.1856
6400+
$2.17524
12800+
$2.15988
SubTotal:
$1,791.12