FCP11N60N
Power MOSFET, N-Channel, SUPREMOS®, FAST, 600 V, 10.8 A, 299 mO, TO-220
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FCP11N60N
- RoHS 10 Compliant
- Tariff Charges
- RDS(on) = 255 mO (Typ.) @ VGS = 10 V, ID = 5.4 A
- Ultra Low Gate Charge (Typ. Qg = 27.4 nC)
- Low Effective Output Capacitance (Typ. Coss(eff.) = 130 pF)
- 100% Avalanche Tested
- RoHS Compliant
- 94 Watt Power Dissipation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 600 V | ||
| null | ||
| 10 V | ||
| null | ||
| Through Hole | ||
| null | ||
| null | ||
| N Channel | ||
| 299 mohm | ||
| 150 °C | ||
| 10.8 A | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |