FCH47N60N
Power MOSFET, N-Channel, SUPREMOS®, FAST, 600 V, 47 A, 62 mO, TO-247
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FCH47N60N
- RoHS 10 Compliant
- Tariff Charges
The FCH47N60N is a N-channel SupreMOS® high voltage super-junction MOSFET employs a deep Trench filling process that differentiates it from the conventional SJ MOSFETs. This advanced technology and precise process control provides lowest Rsp ON-resistance, superior switching performance and ruggedness. SupreMOS MOSFET is suitable for high frequency switching power converter applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.
- Ultra low gate charge (Qg = 115nC)
- Low effective output capacitance (Coss.eff = 511pF)
- 100% avalanche tested
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 600 V | ||
| null | ||
| 10 V | ||
| null | ||
| Through Hole | ||
| null | ||
| null | ||
| N Channel | ||
| 62 mohm | ||
| 150 °C | ||
| 47 A | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |