PDP SEO Portlet

FCH104N60F-F085

N-Channel SuperFET II™ FRFET MOSFET 600V, 37A, 91mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FCH104N60F-F085
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Typical RDS(on) = 91 mO @ VGS = 10 V, ID = 18.5 A
  • Typical Qg(tot) = 109 nC @ VGS = 10 V, ID = 18.5 A
  • UIS Capability
  • Qualified to AEC 0101
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
600 V
null
10 V
null
Through Hole
null
null
N Channel
104 mohm
150 °C
37 A
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
Need More?
USD $:
$ 3.31085
450+
$3.31085
900+
$3.27096
1800+
$3.23202
3600+
$3.21671
7200+
$3.194
SubTotal:
$1,489.88