PDP SEO Portlet

FCD4N60TM

Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 3.9 A, 1.2 O, DPAK

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FCD4N60TM
Secondary Manufacturer Part#: FCD4N60TM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FCD4N60TM is a N-channel SuperFET® high voltage super-junction MOSFET utilizes charge balance technology for outstanding low ON-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dV/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

  • Ultra low gate charge (Qg = 12.8nC)
  • Low effective output capacitance (Coss.eff = 32pF)
  • 100% avalanche tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
3.9
1.2 Ohm
600
5
3
150 °C
50
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.67342
5000+
$0.6653
10000+
$0.65738
20000+
$0.65426
40000+
$0.64965