FCA47N60-F109
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 47 A, 70 mO, TO-3P
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FCA47N60-F109
- RoHS 10 Compliant
- Tariff Charges
- 650 V @ TJ = 150°C
- Typ. RDS(on) = 58 mO
- Ultra Low Gate Charge (Typ. Qg= 210 nC)
- Low Effective Output Capacitance (Typ. Coss(eff.) = 420 pF)
- 100% Avalanche Tested
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 600 V | ||
| null | ||
| 10 V | ||
| null | ||
| Through Hole | ||
| null | ||
| null | ||
| N Channel | ||
| 70 mohm | ||
| 150 °C | ||
| 47 A | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |