PDP SEO Portlet

FCA20N60F

Power MOSFET, N-Channel, SuperFET®, FRFET®, 600V, 20A, 190mO, TO-3P

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FCA20N60F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 650 V @ TJ = 150°C
  • Typ. RDS(on) = 150 m?
  • Fast Recovery Type (Typ. Trr = 160 ns )
  • Ultra Low Gate Charge (Typ. Qg = 75 nC )
  • Low Effective Output Capacitance (Typ. Coss(eff.) = 165 pF )
  • 100% Avalanche Tested
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
3 Pins
600 V
null
10 V
null
Through Hole
null
null
N Channel
190 mohm
150 °C
20 A
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
Need More?
USD $:
$ 3.27354
450+
$3.27354
900+
$3.2341
1800+
$3.1956
3600+
$3.18045
7200+
$3.158
SubTotal:
$1,473.09