PDP SEO Portlet

FBA42060

Intelligent Power Module (IPM), for Single-Phase Boost PFC

Manufacturer:onsemi
Avnet Manufacturer Part #: FBA42060
Secondary Manufacturer Part#: FBA42060
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FBA42060 is an advanced PFC SPM 45 module providing a fully-featured, high-performance Boost PFC(Power Factor Correction) input power stage for consumer, medical, and industrial applications. These modules integrate optimized gate drive of the built-in IGBT to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockout, over-current shutdown, thermal monitoring, and fault reporting. These modules also feature a fullwave rectifier and high-performance output diode for additional space savings and mounting convenience.

  • UL Certified No. E209204 (UL1557)
  • 600 V - 20 A Single-Phase Boost PFC with Integral Gate Driver and Protection
  • Low Thermal Resistance Using Ceramic Substrate
  • Full-Wave Bridge Rectifier and High-Performance Output Diode
  • Optimized for 20kHz Switching Frequency
  • Built-in NTC Thermistor for Temperature Monitoring
  • Isolation Rating: 2000 Vrms/min.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $: