PDP SEO Portlet

FAN9672Q

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN9672Q
Secondary Manufacturer Part#: FAN9672Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
32
-40 to 105 °C
105 °C
-40 °C
32LQFP
Continuous Conduction Mode
32
7 x 7 x 1.45(Max)
Extended Industrial
0.03 mA
LQFP
30 V
13 V
75 kHz
55 kHz
Power Factor Correction Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  17500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:1  
USD $:
2500+
$2.91892
5000+
$2.86093
10000+
$2.81984
20000+
$2.77992
40000+
$2.7