PDP SEO Portlet

FAN9611MX

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN9611MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Pins
630 kHz
null
-40 °C
9 V
18 V
Surface Mount
null
null
SOIC
125 °C
null
Variable Frequency
525 kHz
400 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.98949
2500+
$0.98949
5000+
$0.96475
10000+
$0.95284
20000+
$0.94122
40000+
$0.92988
SubTotal:
$2,473.72